MACOM CMPA2735030S-AMP1 Evaluation Board
MACOM CMPA2735030S-AMP1 Evaluation Board is engineered to evaluate the CMPA2735030S Amplifier. The CMPA2735030S 30W 2.7GHz to 3.5GHz GaN MMIC Power Amplifier features a two-stage reactively matched amplifier design allowing high power and added efficiency in a 5mm x 5mm, surface mount (QFN package).The MACOM CMPA2735030S-AMP1 Evaluation Board comes with the CMPA2735030S Amplifier installed.
Features
- 32dB small signal gain
- Operation up to 50V
- High breakdown voltage
- High-temperature operation
Application Circuit
Inilathala: 2021-09-10
| Na-update: 2024-01-17