Vitrohm Featured Products
Safety Resistors
Offers a 1RΩ to 470RΩ resistance range, rated power up to 5W, and a high pulse load up to 6KV.
Precision Resistors
Nominal power rating of 7.2W, up to 8K2Ω resistance, and 500V dielectric withstanding voltage.
Power Resistors
4W to 17W rated power range, up to 82K resistance range, and -55°C to +350°C temperature range.
Shunt Resistors
Offers a 2.2W to 10W rated power range, up to 0R05Ω resistance, and are AEC-Q200 qualified.
General Purpose Resistors
Offers a 2.2W maximum power rating, up to 5% tolerance, and 1RΩ to 1MΩ resistance range.
Pulse Resistors
Wirewound resistors that offer a 1.1W to 7.2W rated power range and 6.6KV pulse capability.