Analog Devices Inc. MAX31341 Shield Evaluation Kit

Analog Devices MAX31341 Shield Evaluation Kit is a fully assembled and tested PCB to evaluate MAX31341C Real-Time Clock (RTCs) with I2C interface and power management. This evaluation kit offers the hardware and software user interface (GUI) necessary to evaluate the MAX31341B and MAX31341C. The MAX31341 evaluation kit operates from a single supply, either from USB or an external power supply, and the onboard crystal provides a 32.768kHz clock signal. This shield kit is accessed through an I2C serial interface provided by a MAX32625PICO board from a PC USB port. The evaluation kit includes a MAX31341B and a MAX31341C installed. This connects to the PC through a MAX32625 PICO board and a Micro USB cable.

Features

  • Easy evaluation of the MAX31341C RTC
  • 1.6V to 3.6V single-supply operation
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Medical
  • Wearables
  • Point-of-Sale (POS)
  • Telematics
  • Portable instruments
  • Portable audio

Kit Contents

  • Assembled MAX32625PICO I2C circuit board
  • Micro USB cable
  • Assembled circuit board, including the MAX31341C
Inilathala: 2020-06-11 | Na-update: 2024-05-31