Analog Devices / Maxim Integrated MAX77714EVKIT Evaluation Kit

Analog Devices Inc. MAX77714EVKIT Evaluation Kit is a fully assembled and tested Printed Circuit Board (PCB) that demonstrates the highly-integrated MAX77714 Power Management IC (PMIC). The MAX77714EVKIT evaluation kit includes a MAXQ2000 microcontroller command module. This microcontroller provides an I2C interface to control power sequence, individual regulator output on/off, GPIOs, RTC, and regulator output voltage. The MAX77714EVKIT kit incorporates evaluation software for easy evaluation.

Features

  • USB to I2C converter allows for easy communication
  • Level translator MAX3395 allows for adjusting the I2C bus voltage from 1.8V to 3.3V
  • Proven PCB reference design and layout
  • Fully assembled and tested
  • Onboard electronics load allows for easy evaluation
    • GUI allows static/dynamic load adjustment for buck converters and LDOs
    • An external function generator can drive MOSFET to evaluate transient performance for each regulator
Inilathala: 2018-05-28 | Na-update: 2023-04-12