Analog Devices / Maxim Integrated MAX14880EVKIT Evaluation Kit

Analog Devices MAX14880EVKIT Evaluation Kit is a fully assembled and tested PCB to demonstrate the MAX14880 isolated CAN transceiver. The kit operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary side of the circuit. The Analog Devices MAX14880EVKIT may also be used to evaluate the MAX14878 and the MAX14879.

Features

  • Operates from a Single 3.3V Supply
  • Terminal Block Connectors for Easy RS-485/RS-422 Evaluation
  • 5000VRMS Isolation for 60s
  • Fully Assembled and Tested
Inilathala: 2017-10-04 | Na-update: 2023-04-13