Analog Devices / Maxim Integrated MAX16926 Automotive Display Power Solution

Analog Devices MAX16926 Automotive Display Power Solution is a 4-channel power-management IC designed to accommodate the main rails used in modern automotive TFT displays. The MAX16926 and the MAX20069 TFT power supply and LED backlight driver together can provide a two-chip solution to automotive display power supply requirements. The Analog Devices MAX16926 is available in a TQFN package and operates in the -40°C to +105°C temperature range.

Features

  • High integration
    • Complete display power solution from automotive battery
    • One high-voltage 2.1A buck converter (3.3V)
    • One high-voltage 100mA low-IQ linear regulator (3.3V)
    • One low-voltage 1.6A buck converter (1.1V)
    • One 175mA low-voltage linear regulator (1.8V)
    • Power-Good outputs
  • Robust and low EMI
    • Programmable switching frequency
    • Internal spread spectrum oscillator
    • Slew-rate controlled switching
    • Thermal shutdown protection
  • Integrated watchdog timer
  • 3.5V to 40V input range
  • 3.3V bias output voltage
  • 8mA maximum operating supply current, 4.5mA typical
  • Compact TQFN20 4mm x 4mm package
  • -40°C to +105°C operating temperature range

Applications

  • Infotainment displays
  • Central information displays
  • Instrument clusters

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX16926 Automotive Display Power Solution
Inilathala: 2020-06-16 | Na-update: 2024-05-31