Analog Devices / Maxim Integrated MAX2000x Automotive Buck Converters
Analog Devices MAX2000x Automotive Buck Converters are small, synchronous devices with integrated high- and low-side MOSFETs. The converters deliver up to 8A with input voltages from 3.5V to 36V while only using 25μA of quiescent current at no load. Voltage quality can be monitored by observing the RESET signal. The devices can operate in dropout by running at 98% duty cycle, making them ideal for automotive applications.Features
- Multiple functions for small size
- Operating VIN range of 3.5V to 36V
- 25µA quiescent current in skip mode
- Synchronous DC-DC converter with integrated FETs
- 220kHz to 2.2MHz adjustable frequency
- Fixed 5ms internal soft-start
- Programmable 1V to 10V output, or 3.3V and 5.0V fixed-output options available
- 98% duty-cycle operation with low dropout
- RESET output
- High precision
- ±2% output-voltage accuracy
- Good load-transient performance
- Robust for the automotive environment
- Current-mode, forced-PWM and skip operation
- Overtemperature and short-circuit protection
- 3.5x3.75mm 17-Pin FC2QFN
- -40°C to +125°C operating temperature range
- 40V load-dump tolerant
- AEC-Q100 qualified
Applications
- Point-of-Load (PoL) applications in automotive
- Distributed DC power systems
- Navigation and radio head units
Typical Application Circuit
Additional Resources
Inilathala: 2019-06-20
| Na-update: 2023-04-17