Analog Devices Inc. MAX20028EVKIT Evaluation Kit
Analog Devices MAX20028EVKIT Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX20028 Power-Management IC (PMIC). The MAX20028 PMIC is a 2.1MHz, multichannel, DC-DC converter designed for automotive applications. The Evaluation Kit includes one high-voltage step-down controller and two low-voltage step-down converters.The ADI MAX20028EVKIT Evaluation Kit operates from a 3.5V to 36V input range and is optimized for automotive infotainment applications. The high-voltage controller is configured for a 5V output that provides at least 5A. The low-voltage step-down converters are configured for 3.3V and 1.2V, each providing up to 3A.
The MAX20028EVKIT Evaluation Kit can be easily reconfigured to operate in continuous PWM mode, skip mode, or external synchronization operation. The Evaluation Kit includes the MAX20028ATJA/VY+ PMIC and is capable of evaluating other variants of the MAX20028 IC.
Features
- 3.5V to 36V input range
- 20µA quiescent current with DC-DC controller enabled
- Output voltages
- 5V output at 5A (high-voltage, step-down controller, Buck 1)
- 3.3V output at 3A (step-down converter, Buck 2)
- 1.2V output at 3A (step-down converter, Buck 3)
- High-frequency operation, 2.1MHz or optional divide-down operation for buck 1
- Individual enable inputs and reset outputs
- Proven PCB layout
- Fully assembled and tested
Applications
- Automotive
- Industrial
- Advanced driver-assistance systems (ADAS)
Required Equipment
- MAX20028 EV kit
- 3.5V to 36V, 4A DC power supply
- Voltmeter
Schematic
Inilathala: 2020-06-05
| Na-update: 2024-05-29