Analog Devices / Maxim Integrated MAX22193 Quad Industrial Digital Inputs

Analog Devices MAX22193 Quad Industrial Digital Inputs translate four 24V industrial digital inputs to four CMOS-logic-compatible, parallel outputs. The propagation delay from input to output is less than 300ns for all four channels. Current-limiter on each digital input significantly reduces power dissipation compared to traditional resistive input. The accuracy of these Analog Devices current limiters minimizes power dissipation while ensuring compliance with the IEC 61131-2 standard.

Features

  • High-speed, industrial digital inputs
    • 300ns maximum propagation delay
    • 40ns maximum channel-to-channel skew
    • Parallel output for simultaneous signal delivery
  • High integration reduces BOM and space
    • Operates directly from field supply (7V to 65V)
    • Compatible with 3.3V or 5V logic
    • 4mm x 4mm, 20-TQFN package
  • Low power and low heat dissipation
    • 1.2mA (max) quiescent current with 3.3V supply
    • Accurate input current-limiters
    • Energyless field-side LED drivers
  • Fault-tolerant with built-in diagnostics
    • Integrated field-side supply monitor
    • Integrated over-temperature monitor
    • Current-setting resistor monitor
  • Configurability enables a wide range of applications
    • Configurable IEC 61131-2 types 1, 2, 3 inputs
    • Input current limiting from 1.18mA to 7.01mA
  • Robust design for industrial environments
    • ±2kV surge tolerant using 470Ω resistor (min)
    • ±8kV contact ESD and ±15kV air gap ESD using 470Ω resistor (min)
    • -40°C to +125°C ambient operating temperature

Applications

  • Programmable Logic Controllers (PLC)
  • Distributed Control System (DCS)
  • Motor control
  • Industrial automation
  • Process automation

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX22193 Quad Industrial Digital Inputs
Inilathala: 2022-11-29 | Na-update: 2023-04-13