Analog Devices / Maxim Integrated MAX22502E RS-485/RS-422 Transceiver
Analog Devices MAX22502E RS-485/RS-422 Transceiver allows for up to 10Mbps high-speed communication over long distances. The MAX22502E features a larger receiver hysteresis for high-noise rejection and improved signal integrity. The transceiver has integrated preemphasis circuitry to extend the distance and increases the data rate of reliable communication by reducing inter-symbol interference (ISI).Integrated hot-swap protection and a fail-safe receiver ensure a logic high on the receiver output when input signals are shorted or open for longer than 10μs (typ). The Analog Devices MAX22502E is available in a 12-pin TDFN-EP (3x3mm) package and operates over the -40°C to +125°C ambient temperature range.
Features
- High-speed operation over long distances
- Up to 100Mbps data rate
- Integrated preemphasis extends the cable length
- High receiver sensitivity
- Wide receiver bandwidth
- Symmetrical receiver thresholds
- Integrated protection increases robustness
- -15V to +15V common-mode range
- ±15kV ESD protection (Human body model)
- ±7kV IEC61000-4-2 air-gap ESD protection
- ±6kV IEC61000-4-2 contact discharge
- ESD protection
- Driver outputs are short-circuit protected
- Flexibility for many different applications
- 3V to 5.5V supply range
- Low voltage logic supply down to 1.6V
- Low 5μA (max) shutdown current
- Available in 12-pin TDFN (3mm x 3mm) package
- -40°C to +125°C operating temperature range
Applications
- Motion control
- Encoder interfaces
- Field bus networks
- Industrial control systems
- Backplane buses
Application Circuit
Inilathala: 2017-10-24
| Na-update: 2023-04-12