Analog Devices / Maxim Integrated MAX22514 Surge Protected IO-Link Transceiver

Analog Devices MAX22514 Surge Protected IO-Link Transceiver integrates high voltage functionality, including one 24V line driver. The transceiver also includes an integrated DC-DC buck regulator, 5V, and 3.3V linear regulators. The Analog Devices MAX22514 is targeted for IO-Link devices, masters, and industrial switching sensor applications and can be configured and monitored using a standard SPI interface.

Features

  • High configurability and integration
    • IO-link device and master applications
    • COM1, COM2, and COM3 data rates
    • Integrated high-efficiency 200mA DC-DC buck regulator
    • 200μA/2mA/5mA current sinks/sources
    • C/Q receiver is configurable for 5V TTL
    • Highly configurable driver overload handling
    • Four selectable driver slew rates
    • SPI configuration and monitoring
    • Integrated temperature sensor
    • Configurable C/Q driver: PNP, NPN, and PP modes
  • Integrated protection enables robust systems
    • Integrated ±1kV/500Ω surge protection
    • Spread spectrum DC-DC
    • Reverse polarity protection
    • Glitch filter for improved burst resilience
    • Hot-plug protection
  • Optimized for small sensor designs
    • Accurate oscillator for IO-link communication
    • 2.4Ω (typical) driver on-resistance for low power dissipation
    • 1.2MHz DC-DC switching rate
    • Integrated 3.3V and 5V linear regulators
    • Available in tiny WLP (2.5mm x 2.6mm) and TQFN (4mm x 5mm) packages

Applications

  • IO-Link devices, masters, and industrial switching sensor applications
  • Can be configured and monitored using a standard SPI interface

Simplified Application Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX22514 Surge Protected IO-Link Transceiver
Inilathala: 2022-03-28 | Na-update: 2023-04-14