Analog Devices / Maxim Integrated MAX22565CAEVKIT Isolator Evaluation Kit

Analog Devices MAX22565CAEVKIT Isolator Evaluation Kit provides a proven design to evaluate the MAX22565, a reinforced, six-channel, galvanic digital isolator in a 20-pin SSOP package. The MAX22565CAEVKIT is fully assembled and tested and comes populated with the MAX22565CAAP+. The MAX22163−MAX22166 and MAX22663-MAX22666 are functionally equivalent to MAX22563−MAX22566 but in different package types. The MAX22163-MAX22166 comes in a 16-pin QSOP, and MAX22663-MAX22666 comes in a 16-pin wide SOIC package. The MAX22565EVKIT kit can evaluate the functionality and electrical performance of the entire family of devices.

The Analog Devices MAX22565CAEVKIT should be powered from two independent isolated power supplies with a nominal output voltage ranging from 1.71V to 5.5V. A single power supply can also be used to evaluate the device's electrical parameters without any isolation between the two sides.

Features

  • A broad range of data transfer rates from DC to 200Mbps
  • MAX22565 with 5:1 channel configuration
  • SMA connectors for easy connection to external equipment
  • Wide power supply voltage range from 1.71V to 5.5V
  • Guaranteed up to 3.75kVRMS isolation for 60s
  • -40°C to +125°C temperature range
  • Proven PCB layout

Required Equipment

  • MAX22565CAEVKIT evaluation kit
  • Two DC power supplies with an output range of 1.71V to 5.5V
  • Signal/function generator
  • Oscilloscope

Test Setup

Mechanical Drawing - Analog Devices / Maxim Integrated MAX22565CAEVKIT Isolator Evaluation Kit
Inilathala: 2021-10-05 | Na-update: 2023-04-17