Analog Devices / Maxim Integrated MAX25520 Evaluation Kit
Analog Devices Inc. MAX25520 Evaluation Kit is used to evaluate the MAX25520 automotive 2-Channel TFT-LCD Power Supply. The output rails, AVDD and NAVDD, are programmed independently or to track each other by using a specific configuration. Independent enable pins allow complete flexibility in powering up and down the outputs. The outputs are protected against overcurrent and under voltage.Features
- 2.65V to 5.5V Input Range
- Default Output Voltages in Tracking Mode
- 6.8V Output at 200mA (Boost Converter)
- -6.8V Output at -200mA (Inverting Regulator)
- Optional Adjustable Output Voltages
- Synchronous Boost Provides Positive Output at Up to 10.5V/200mA
- Inverter Output Provides Up to -10.5V/-200mA
- Components Fit the 2.1MHz Frequency (To use 420kHz frequency, hardware changes are required)
- Spread-Spectrum
- UV Diagnostics on All Outputs and Fault Detection
- Complete Sequencing Flexibility
- -40°C to +125°C Operating Temperature Range
Inilathala: 2021-01-28
| Na-update: 2023-04-14