Analog Devices / Maxim Integrated MAX31856EVSYS Evaluation System

Analog Devices MAX31856EVSYS Evaluation System provides the hardware and software necessary to evaluate the MAX31856 thermocouple-to-digital converter. The Analog Devices evaluation system includes the MAX31856PMB1 peripheral module with a Pmod-compatible connector for SPI communication. The system also includes the USB2PMB1 adapter board for communication with the software and a K-type thermocouple for temperature sensing. Other thermocouple types (J, N, R, S, T, E, and B) can be evaluated with a user-supplied thermocouple.

Features

  • Easy evaluation of the MAX31856
  • Includes K-Type Thermocouple
  • USB power and interface with USB2PMB1 Board
  • Microsoft Windows-compatible software
  • 12-Pin Pmod-compatible connector (SPI)
  • Fully assembled and tested
  • Proven PCB layout
  • RoHS compliant

Kit Contents

  • MAX31856PMB1 Evaluation Board including the MAX31856
  • USB2PMB1 Adapter Board
  • Mini-USB Cable
  • K-Type Thermocouple

Board Layout

Analog Devices / Maxim Integrated MAX31856EVSYS Evaluation System
Inilathala: 2016-02-17 | Na-update: 2023-04-12