Analog Devices / Maxim Integrated MAX32650/51/52 Ultralow Power Microcontrollers
Analog Devices MAX32650/51/52 Ultralow Power Microcontrollers are designed for high-performance, battery-powered applications. The MAX32650/51/52 are based on an Arm® Cortex®-M4 with a floating point unit (FPU). The Analog Devices MAX32650/51/52 have a 3MB flash and 1MB of SRAM. Multiple memory-expansion interfaces support memory scalability. These include a HYPERBUS™/Xccela™ DDR interface and two SPI execute in place (SPIX) interfaces. A secure digital interface supports external high-speed memory cards, including SD, SDIO, MMC, SDHC, and microSD™.Features
- Ultra-efficient microcontroller for battery-powered applications
- 120MHz Arm Cortex-M4 with FPU
- SmartDMA provides background memory transfers with programmable data processing
- 120MHz high-speed and 40MHz low-power oscillators
- 7.3728MHz low-power oscillators
- 32.768kHz and RTC clock (requires external crystal)
- 8kHz always-on ultra-low power oscillator
- 3MB internal Flash
- 1MB internal SRAM
- 104μW/MHz executing from the cache at 1.1V
- Five low power modes: Active, Sleep, Background, Deep-sleep, and Backup
- 1.8V and 3.3V I/O with no level translators
- Scalable cached external memory interfaces
- 120MB/s HYPERBUS/Xccela DDR interface
- SPIXF/SPIXR for external Flash/RAM expansion
- 240Mbps SDHC/eMMC/SDIO/microSD interface
- The optimal peripheral mix provides platform scalability
- 16-channel DMA
- Three SPI master (60MHz)/slave (48MHz)
- One QuadSPI master (60MHz)/slave (48MHz)
- Up to three 4Mbaud UARTs with flow control
- Two 1MHz I2C master/slave
- I2S slave
- Four-channel 7.8ksps 10-bit delta-sigma ADC
- USB 2.0 hi-speed device interface with PHY
- 16 pulse train generators
- Six 32-bit timers with 8mA high drive
- 1-wire master
Applications
- Sports watches, fitness monitors
- Industrial sensors and IoT
- Wearable medical patches and portable medical devices
Additional Resources
Videos
Block Diagram
Inilathala: 2018-03-27
| Na-update: 2025-01-29