Analog Devices / Maxim Integrated MAX38902xEVKIT Evaluation Kit
Analog Devices MAX38902xEVKIT Evaluation Kit is used to evaluate the MAX38902A/B/C/D IC family of low-noise linear regulators. The MAX38902xEVKIT Evaluation kit features two independent circuits to evaluate two different IC packages. Both circuits on the kit operate over a 1.7V to 5.5V input range and provide an output voltage range of 0.6V to 5.3V.The TDFN circuit evaluates the MAX38902A/B, while the wafer-level package (WLP) circuit evaluates the MAX38902C/D. Each circuit output on the kit delivers up to 500mA of current. The kit comes with the MAX38902A-ATA+ and the MAX38902C-ANT+ installed.
Features
- Two Independent Circuits on One Board
- Evaluates the MAX38902A/B IC in an 8-pin (2x2mm) TDFN
- Evaluates the MAX38902C/D IC in a 6-ball (1.45x0.86mm) WLP
- 1.2V to 5.0V Jumper Configurable Output Voltage (MAX38902A, On Board)
- 0.6V to 5.3V Resistor Configurable Output Voltage (MAX38902B, with IC Replacement)
- 1.7V to 5.5V Input Range
- 0.6V to 5.3V Resistor Configurable Output Voltage (MAX38902C, On Board)
- 1.2V to 5.0V Factory-Preset Output Voltage (MAX38902D, with IC Replacement)
- Up to 500mA Output Current
- Proven 2-Layer 1-oz Copper PCB Layout
- Demonstrates Compact Solution Size
- Fully Assembled and Tested
Inilathala: 2017-12-18
| Na-update: 2023-04-11