Analog Devices / Maxim Integrated MAX40660EVKIT/MAX40661EVKIT Evaluation Kits

Analog Devices MAX40660EVKIT/MAX40661EVKIT Evaluation Kits are fully assembled electrical demonstration kits that provide a proven design to evaluate the MAX40660 or MAX40661 transimpedance amplifiers. These evaluation kits provide an electrical interface to the IC that is similar to but not the same as a photodiode. The MAX40660EVKIT has a MAX40660ATB/VY+ installed, while the MAX40661EVKIT comes with a MAX40661ATB/VY+ installed.

Features

  • Easy electrical evaluation of the MAX40660 or MAX40661
  • Evaluation kit designed for 50Ω interfaces
  • -40°C to +125°C temperature range
  • Tested 10-TDFN-EP MAX40660ATB/VY+ or MAX40661ATB/VY+ device
  • Accommodates easy-to-use components
  • Proven PCB layout
  • Fully assembled and tested
Inilathala: 2019-09-10 | Na-update: 2023-04-22