Analog Devices / Maxim Integrated MAX77540EVKIT Converter Evaluation Kit
Analog Devices MAX77540EVKIT Converter Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77540 dual-phase configurable step-down regulator. The board is equipped with test points and jumpers for testing all pins on the device. Two potentiometers allow the user to adjust the SEL1/SEL2 configuration pins at will. Probe sockets on critical nodes (VOUTx, LXx) offer precise measurements. The board includes spare inductors (L3-L6) for testing out efficiency/performance tradeoffs. The IC sets default output voltages through R13 and R14 but can be changed with the potentiometers or through I2C communication. Analog Devices' graphical user interface (GUI) can be used by connecting a Windows®-based PC to J11 through a MAXUSB_INTERFACE device.Features
- Probe sockets for high-accuracy measurements
- Test points for all features (POK, FPWM, EN, and IRQB)
- Default output voltage adjustable through SEL
- Connector for custom I2C host
Required Equipment
- Adjustable DC power supply or applicable battery
- Multimeter
- MAXUSB_INTERFACE for I2C serial interface (optional)
- USB Type-A to micro-USB cable (optional)
- Windows-based PC with MAX77540EVKIT GUI (optional)
Evaluation Kit Setup
Inilathala: 2021-08-23
| Na-update: 2023-04-18