Analog Devices Inc. MAX77655 Low IQ SIMO PMIC

Analog Devices MAX77655 Low IQ SIMO PMIC is a highly-integrated power supply solution for low-power applications. The MAX77655 features a single-inductor, multiple-output (SIMO) buck-boost regulator. This provides four independently programmable power rails from a single inductor to minimize total solution size. The PMIC is capable of delivering a total of 700mA output current (3.7VIN, 1.8VOUT).

A bidirectional I2C interface allows for configuring and checking the device status. An internal on/off controller provides a controlled startup sequence for the regulators and provides supervisory functionality when the devices are on. Numerous factory-programmable options allow the device to be tailored for many applications, enabling faster time to market.

The Analog Devices MAX77655 PMIC is offered in a compact 3.95mm x 3.95mm WLP16 package, ideal for space-constrained applications.

Features

  • Highly integrated
    • 4x output, Single-Inductor Multiple-Output (SIMO) buck-boost regulator
      • Supports a 0.5V to 4.0V output voltage range for all SIMO channels
      • 6.9μA typical IQ with two outputs enabled in low-power mode
      • >700mA output current at 3.7VIN and 1.8VOUT
      • Up to 90% efficiency at 3.7VIN and 1.8VOUT
  • Flexible and configurable
    • I2C compatible interface
    • Factory OTP options available
  • Small size
    • 3.95mm2 Wafer-Level Package (WLP)
    • 16-bump, 0.5mm-pitch, 4x4 array

Applications

  • TWS BLUETOOTH® headphones and hearables
  • Fitness, health, activity monitors, and smartwatches
  • Portable devices
  • Sensors nodes and consumer Internet of Things (IoT)

Block Diagram

Block Diagram - Analog Devices Inc. MAX77655 Low IQ SIMO PMIC

Infographic

Infographic - Analog Devices Inc. MAX77655 Low IQ SIMO PMIC
Inilathala: 2020-09-15 | Na-update: 2024-07-03