Analog Devices / Maxim Integrated MAX77659 SIMO Power Management IC (PMIC)

Analog Devices MAX77659 SIMO Power Management IC (PMIC) is optimized for rechargeable earbuds, wearables, and other applications that emphasize low supply current and small solution size. The MAX77659 features a dual-input Single-Inductor Multiple-Output (SIMO) buck-boost regulator. The device provides one charging rail and three independently programmable power rails from a single inductor to minimize the total solution size. A 100mA LDO provides ripple rejection for audio and other noise-sensitive applications. The LDO can also be configured as a load switch to manage power consumption by disconnecting external blocks when not required. A highly configurable switching charger supports a wide range of Li+ battery capacities and includes battery temperature monitoring for additional safety (JEITA).

This MAX77659 PMIC includes two GPIOs and an analog multiplexer that switches several internal voltages and current signals to an external node for monitoring with an external ADC. A bidirectional I2C serial interface allows for configuring and checking the status of the device. An internal on/off controller provides a controlled startup sequence and provides supervisory functionality for the regulator. Numerous factory programmable options allow the device to be tailored for many applications, enabling faster time to market.

Analog Devices MAX77659 SIMO PMIC is offered in a compact 6.04mm x 6.04mm Wafer-Level Package (WLP) ideal for space-constrained applications.

Features

  • Highly integrated
    • 3x output, Single-Inductor Multiple-Output (SIMO) buck-boost regulator
      • Supports wide output voltage range from 5.0V to 5.5V for all SIMO channels
    • 1x 100mA LDO/LSW
    • Smart Power Selector™ Li+/Li-Poly switching charger
    • 2x GPIO resources
    • Analog MUX output for power monitoring
    • Factory-ship mode (<200nA IQ)
    • Watchdog timer
  • Charger optimized for small battery size
    • Input operating voltage from 4.0V to 5.5V
    • Programmable fast-charge current from 5mA to 300mA
    • Programmable battery regulation voltage from 6.0V to 4.6V
    • Programmable termination current from 375mA to 45mA
    • Thermal regulation and JEITA compliance
  • Low Power
    • 3μA shutdown current
    • 5μA operating current (3 SIMO channels + 1 LDO)
  • Flexible and configurable
    • I2C-compatible interface and GPIO
  • Package information
    • -40°C to +85°C operating temperature range
    • -65°C to +150°C storage temperature range
    • +150°C junction temperature
    • 6.04mm x 6.04mm WLP-30
    • 4mm pitch, 6x5 array
    • Pb-free and RoHS compliant

Applications

  • TWS earbuds
  • Smart wearables, fitness bands, and medical wearables
  • BLUETOOTH® headphones, hearables
  • Hearing Aids

Typical Application Circuit

Analog Devices / Maxim Integrated MAX77659 SIMO Power Management IC (PMIC)

Package Outline

Analog Devices / Maxim Integrated MAX77659 SIMO Power Management IC (PMIC)
Inilathala: 2021-09-02 | Na-update: 2023-04-17