Analog Devices Inc. MAX77958EVKIT-2S3 Controller Evaluation Kit

Analog Devices Inc. MAX77958EVKIT-2S3 Controller Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77958. The MAX77958 is a standalone USB Type-C™ and Power Delivery controller. The evaluation kit contains a MAX77962 charger to demonstrate the I2C master feature of the MAX77958. The MAX77962 is a buck-boost charger for a 2S Li+ battery application and is capable of 3.5V to 23V input voltage, with a maximum programmable fast charging current of 3.2A. The MAX16904, a buck converter, is installed on the evaluation kit to provide 5V to the VCONN pin. The MAX77958 uses the GPIO2 to enable the buck converter when the MAX77958 is in SOURCE Power Role. A Micro-B USB cable is included in the package to serve as the interface from a USB port on a Windows® PC to the slave I2C port on the MAX77958. Windows-based software provides a user-friendly interface to exercise the features of the MAX77958.

Features

  • High voltage VBUS range
  • Short to VBUS protection on CC pins
  • Type-C support and USB-PD support
    • DFP/UFP/DRP mode configuration
    • Type-C rev1.3 and PD 3.0 compatible
    • Cable orientation and power role detection
    • Integrated VCONN switch with OCP
    • Supports Try.Snk state
    • Supports audio
    • Supports debug accessory sink/source mode
    • FRS (Fast Role Swap) initial sink support
    • PPS (Programmable Power Supply) sink support
  • Support BC1.2 legacy/proprietary charger detection with integrated D+/D- switches
  • MTP memory for storing custom configuration
  • Moisture detection and corrosion prevention
  • Customization script
  • I2C programmable configuration
  • I2C master to control external charger or DC-DC converter IC
  • 9x Configurable GPIOs (GPIO6 for SID)
    • External SuperSpeed Mux/Detection/IRQ
    • EN/DISABLE external power or FETs
  • Onboard I2C interface
  • Windows 10 compatible
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Smartphones
  • Tablets
  • Cameras
  • Game players
  • Power banks
  • Industrial equipment PoE to USB Type-C adapters
  • Handheld devices
  • Portable devices
  • Monitors
  • Healthcare and medical devices
  • Other USB Type-C devices

Required Equipment

  • MAX77958 evaluation package
    • MAX77958EVKIT-2S3 evaluation board
    • Micro-B USB cable
    • MAX77958EVKIT-2S3 evaluation kit software (GUI)
  • Type-C or PD travel adapter (TA)
  • Power supply
  • Battery simulator
  • Multimeters
  • Windows-based PC
  • Oscilloscope to monitor CC pin or other signals

Software & Design Tools

The MAX77958EVKIT-2S3 Evaluation Kit Software provides complete access to all hardware registers, using an easy-to-use Graphic User Interface (GUI). A FreeRTOS Driver and ODB Files are also available for download from Maxim Integrated.

Board Layout

Chart - Analog Devices Inc. MAX77958EVKIT-2S3 Controller Evaluation Kit
Inilathala: 2020-05-14 | Na-update: 2024-05-20