Analog Devices / Maxim Integrated MAX78002 Evaluation Kit
Analog Devices MAX78002 Evaluation Kit evaluates the device's capabilities to build artificial intelligence (AI) products. The Analog Devices kit provides optimal versatility with a modular peripheral architecture allowing a variety of input and output devices to be remotely located. DVP and CSI cameras, I2S audio peripherals, digital microphones, and analog sensors are supported. In contrast, a pair of industry-standard QWIIC connectors supports an array of aftermarket development boards.Features
- Power accumulator with dedicated display to track device energy consumption
- Connectorized I2S digital microphone
- Stereo audio codec with 3.5mm line-in and line-out jacks
- USB 2.0 high speed
- SWD JTAG 10-pin header
- RISC-V coprocessor JTAG 10-pin header
- 8MB QSPI SRAM
- microSD flash memory card connector
- 100% of device GPIOs accessible through 0.1" headers
- Eight ADC inputs
- Touch-Enabled, 2.4", 320x240 color TFT display
- UART access over USB bridge
- Dual industry-standard QWIIC connectors
- All IC power rails may be isolated for individual current measurements
- Two general-purpose LEDs and two general
- Purpose pushbutton switches
Kit Contents
- EV kit board with directly soldered MAX78002
- MAX32625PICO debugger with cables
- Olimex ARM-USB-OCD-H
- Olimex ARM-JTAG 20-10 adapter
- 5V, 3A wall-mount power adapter
- SPH0645-based I2S digital microphone
- DVP and CSI camera modules
- 2 USB standard-A to USB micro-B cables
- 1 USB standard-A to USB standard-B cable
- Extra shunts
Inilathala: 2022-11-29
| Na-update: 2023-04-14