Analog Devices Inc. MAXM17633, MAXM17634, MAXM17635 Evaluation Kits
Analog Devices Inc. MAXM17633, MAXM17634, and MAXM17635 Evaluation Kits are used to evaluate the performance of the MAXM17633, MAXM17634, and MAXM17635 modules. The modules operate over a wide input range from 4.5V to 36V and deliver up to 2A output current. The modules are configured to demonstrate optimum performance and component sizes in these EV kits.Features
- Wide 4.5V to 36V input range
- MAXM17633 offers high 85.7% efficiency (VIN = 24V, VOUT = 3.3V, IOUT = 1.5A)
- MAXM17634 offers high 90.6% efficiency (VIN = 24V, VOUT = 5V, IOUT = 1.4A)
- MAXM17635 offers high 92.5% efficiency (VIN = 24V, VOUT = 12V, IOUT = 1.8A)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM, PFM, and DCM modes of operation
- Programmed 1ms soft-start time
- Provision to synchronize the modules to the external clock source
- RESET outputs, with pullup resistor to the respective VCC
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Required Equipment
- 1x 0V to 36VDC, 2A power supply
- Digital multimeters (DMM)
- Load resistors capable of sinking up to 2A at 3.3V, 5V, and 12V
Inilathala: 2020-03-03
| Na-update: 2024-04-30