Analog Devices / Maxim Integrated MAXREFDES7 Lakewood Reference Design

Analog Devices Inc. MAXREFDES7 Lakewood Reference Design is a subsystem reference design, that uses an H-bridge transformer driver (MAX256) and a pair of low dropout (LDO) linear regulators (MAX1659 x2) to create a ±12V (±15V) output isolated power supply from a 3.3V voltage input. This general-purpose power solution can be used in many different types of isolated power applications but is mainly targeted for industrial sensors, industrial automation, process control, and medical applications.

Features

  • Isolated power
  • ±12V (±15V) outputs
  • Small printed circuit board (PCB) area
  • Pmod™-compatible form factor

Applications

  • Industrial sensors
  • Process control
  • Industrial automation
  • Medical

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXREFDES7 Lakewood Reference Design
Inilathala: 2014-03-03 | Na-update: 2023-04-13