Micro Commercial Components (MCC) 600V N-Channel MOSFETs
Micro Commercial Components (MCC) 600V N-Channel MOSFETs are based on Super-Junction (SJ) technology that features low RDS(on) and integrates a fast recovery diode to boost efficiency. These integrated fast recovery diodes ensure rapid recovery time, optimizing overall switching performance and circuit reliability. The 600V N-channel MOSFETs feature low on-resistance of 193mΩ, ensuring minimal power losses. These MOSFETs are an excellent and seamless upgrade for existing designs and are available in isolated (TO-220F) and non-isolated (TO-220AB) packages. The 600V N-channel MOSFETs are ideal for power conversion power supplies, AC-DC converters, motor controls, motor drives, and high-voltage switching.Features
- Advanced Super-Junction (SJ) MOSFET technology reduces thermal management requirements
- Low on-resistance of 193mΩ enhances efficiency
- Optimized efficiency allows for high current handling while reducing thermal management requirements
- Low conduction losses due to minimal heat dissipation
- Low gate charge improves switching speed and efficiency
- Integrated fast recovery diode empowers high-speed switching
- Seamless integration with non-isolated TO-220AB and isolated TO-220F packages
Applications
- Power conversion:
- Power supplies
- AC-DC converters
- Motor controls:
- Motor drives
- High-voltage switching
Datasheets
Inilathala: 2024-08-23
| Na-update: 2024-09-18