Micro Commercial Components (MCC) SM6S24AHE3 TVS Diode

Micro Commercial Components (MCC) SM6S24AHE3 TVS Diode is designed for unrelenting overvoltage protection in a compact DO-218AB-2 package. This diode features a low leakage current, good clamping capability, and bi-directional polarity. The SM6S24AHE3 diode is AEC-Q101 qualified to comply with stringent industry standards. The IEC 61000-4-2 (ESD) protection rating is an impressive ±30kV for both air and contact discharge. The SM6S24AHE3 TVS diode is a reliable solution to safeguard sensitive electronic components from voltage transients, ESDs, and overvoltages. The exceptional peak pulse power of 4600W and a working voltage of 24V help the diode to work in the most demanding auto and industrial applications.    

Features

  • AEC-Q101 qualified
  • Low leakage current
  • Excellent clamping capability
  • Enhanced overvoltage protection
  • Bi-directional polarity
  • ESD protection of data lines in accordance with IEC 61000-4-2, ±30kV (air), ±30kV (contact)
  • 4600W Peak Pulse Power Dissipation (PPPM) with a 10/1000μs waveform
  • -55°C to 175°C (TJ) operating junction temperature range
  • Epoxy meets UL 94V-0 flammability rating
  • Housed in a DO-218AB package
  • Lead-free finish
  • RoHS compliant

Applications

  • Automotive:
    • Load dump suppression: Protects electronic systems from voltage spikes caused by sudden changes in electrical load
    • Transient voltage suppression: Safeguards sensitive components from harmful transients during power fluctuations
  • Industrial:
    • Equipment protection: Shields industrial machinery and control systems from voltage surges and ESD events
    • Power supply protection: Provides transient protection for power distribution systems in industrial settings

Package Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) SM6S24AHE3 TVS Diode
Inilathala: 2024-09-12 | Na-update: 2025-06-20