MEAN WELL EPS-15 15W Single-Output Power Supplies

MEAN WELL EPS-15 15W Single-Output Power Supplies are a 1.8" x 2.5" series of switching power supplies that accept a universal AC input at full range. The EPS-15 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 3A output current. These units operate in a temperature range of -30°C to +70°C and an altitude of up to 3000m, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-15 15W Single-Output Power Supplies provide short-circuit, overload, and overvoltage protection.  

Features

  • Compact 1.8" x 2.5" footprint
  • 3.3VDC to 48VDC output voltage range
  • 0 to 3.3A output current range
  • <0.3W no-load power consumption
  • Short-circuit, overload, and overvoltage protection
  • Single output
  • 47Hz to 63Hz input frequency range
  • Efficiency up to 85%
  • Operating altitude up to 3000m
  • -30°C to +70°C temperature range
  • 3-year warranty

Block Diagram

Block Diagram - MEAN WELL EPS-15 15W Single-Output Power Supplies
Inilathala: 2018-12-10 | Na-update: 2025-12-15