MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers

MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers operate from 180VAC to 528VAC with a rated current range from 2800mA to 14,000mA. The series features a constant power mode wide output voltage range, potentiometer-adjustable dimmer function, smart timer dimming, and 3-in-1 dimming (dim-to-off). All models operate in temperatures between -40°C and 90°C under free air convection due to a fanless design. These IP67 LED drivers are built with a Class I metal housing design suitable for indoor or outdoor installations. MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers support a typical lifetime of more than 50,000 hours and come with a five-year warranty.

Features

  • 180VAC to 528VAC wide input range
  • Constant power mode output
  • Metal housing with class I design
  • IP67 rated for indoor and outdoor installations
  • Built-in active PFC function
  • 2800mA to 14,000mA rated current
  • Potentiometer-adjustable dimmer function, smart timer dimming, 3-in-1 dimming (dim-to-off)
  • >50,000 hours typical lifetime
  • 5-year warranty

Applications

  • Harbor lighting
  • LED high-bay lighting
  • Parking lot lighting
  • LED fishing lamps
  • Horticulture lighting
  • Stadium lighting

Naming Convention

MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers

Videos

Inilathala: 2018-06-01 | Na-update: 2023-01-17