MEAN WELL IRM-20 20W AC-DC Power Supply Modules

MEAN WELL IRM-20 20W AC-DC Power Supplies Modules feature miniature, single-output, encapsulated devices with a universal input voltage range of 85VAC to 264VAC. This 20W series is cooled by free-air convection and protects against short-circuit, overload, and overvoltage events while offering <0.1W no-load power consumption. Additional features include high reliability, a 100% full load burn-in test, and a three-year warranty. MEAN WELL IRM-20 20W AC-DC Power Supplies Modules are ideal for use in factory automation equipment, mechanical equipment, industrial electrical equipment, IoT-related digital equipment, and handheld electronic devices.

Features

  • Compact size, 52.4mm x 27.2mm x 24mm dimensions
  • 85VAC to 264VAC universal input voltage range
  • <0.1W no-load power consumption
  • 100% full-load burn-in test
  • Short-circuit, overload, and overvoltage protection
  • Free-air convection cooling
  • 3-year warranty

Applications

  • Factory automation equipment
  • Mechanical equipment
  • Industrial electrical equipment
  • IoT-related digital equipment
  • Handheld electronic devices

Block Diagram

Block Diagram - MEAN WELL IRM-20 20W AC-DC Power Supply Modules
Inilathala: 2018-11-15 | Na-update: 2025-12-15