MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters

MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters are compact and lightweight devices providing true sine wave output (THD <3%). These highly reliable off-grid inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters feature 1500W peak power, a quality fan with low acoustic noise, and an adjustable AC output voltage and frequency. The series operates over a -25°C to +70°C temperature range and includes complete protection features. NTS-750 is ideal for use in a variety of residential, commercial, marine, automotive, mine, and construction site applications.

Features

  • Lightweight, compact size
  • True sine wave output (THD <3%)
  • Up to 1500W high surge power
  • 750W output power
  • Protections
    • Input
      • Reverse polarity
      • DC low alarm
      • DC low shutdown
      • Overvoltage
    • Output
      • Short circuit
      • Overload
      • Over-temperature
  • Temperature-controlled cooling fan
  • AC output voltage and frequency selectable by DIP switch
  • <1.5W no-load dissipation at standby saving mode
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • -25°C to +70°C operating temperature range
  • Battery over-discharge protection (low-voltage disconnect)
  • Suitable for lead-acid or li-ion batteries
  • Remote controller and pull handle accessories available
  • Conformal coating
  • Three-year warranty

Applications

  • Home and office appliances
  • Power tools
  • Portable equipment
  • Vehicles
  • Yachts
  • Off-grid solar power systems
  • Wireless networks
  • Telecom or datacom systems

AC Power Backup Systems for Elevators

Application Circuit Diagram - MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters

Videos

Inilathala: 2021-04-22 | Na-update: 2022-10-17