MEAN WELL NTS/NTU-2200/3200 DC-AC Inverters

MEAN WELL NTS/NTU-2200/3200 DC-AC Inverters offer industrial-grade high reliability, high safety, high quality, and a high-efficiency conceptual design. The NTU series has a built-in UPS function, while both the NTS and NTU series feature instant twice peak power capability, flexible output and operation mode adjustment, remote ON/OFF control, and multiple intelligent protections. These inverters have a temperature-controlled cooling fan, a front-panel indicator for clear operation status, and a high surge power range of 4400W to 6400W. MEAN WELL NTS/NTU-2200/3200 DC-AC Inverters are suitable for power tools, portable equipment, vehicles, and off-grid solar power systems.

Features

  • AC output voltage and frequency selectable by DIP S.W
  • Power ON/OFF remote control
  • Front-panel indicator for operation status
  • Battery over-discharge protection
  • Built-in UPS function (NTU series only)
  • Remote controller
  • Suitable for lead-free or li-ion batteries
  • Protections
    • Short circuit
    • DC low shutdown
    • Overtemperature
    • Overload

Applications

  • Home and office appliances
  • Power tools
  • Portable equipment
  • Vehicles
  • Yachts
  • Off-grid solar power systems

Specifications

  • Up to 93% efficiency
  • 12VDC to 48VDC voltage range
  • 300A maximum DC current rating
  • True sine wave output (THD <3%)
  • -25°C to +70°C operating temperature range
  • Surge Power Ratings
    • 4400W (NTU-2200 and NTS-2200 series)
    • 6400W (NTU-3200 and NTS-3200 series)

Videos

Inilathala: 2022-05-31 | Na-update: 2024-10-07