MEAN WELL PLP 30W, 60W Single Output LED Power Supplies

MEAN WELL PLP Series 30W and 60W Single Output LED Power Supplies feature universal AC input at full range with protections for short circuit, overload, and over voltage, as well as a built-in active PFC function. These open frame power supplies in the PLP series offer adjustable output current levels and a 2-year warranty. The MEAN WELL 30W and 60W Single Output LED Power Supplies are highly reliable and are suitable for built-in applications of LED lighting.

Features

  • Universal AC input / Full range
  • Protections: Short circuit / Over current / Over voltage
  • Built-in active PFC function
  • Cooling by free air convection
  • Class 2 power unit
  • Output current level adjustable
  • 100% full load burn-in test
  • High reliability
  • Suitable for built-in applications of LED lighting
  • 2 years warranty
Inilathala: 2009-08-06 | Na-update: 2022-03-11