MEAN WELL SGAS06/60 AC-DC Small Industrial Adapters

MEAN WELL SGAS06/60 AC-DC Small Wall-Mounted Industrial Adapters offer 6W or 60W power ratings, 5VDC to 48VDC voltage rating, and 63Hz maximum frequency. These adapters feature multiple protections, including short circuit, overload, and overtemperature, in addition to a wide operating temperature range of -20°C to +70°C. SGAS06/60 adapters have a space-saving design with universal AC input and a 2-pole US or EURO plug, Class II. MEAN WELL SGAS06/60 AC-DC Small Wall-Mounted Industrial Adapters are ideal for consumer electronic devices, office facilities, and industrial equipment.

Features

  • Small, space-saving design
  • Universal AC input/full range
  • 2-pole US or EURO plug, Class II power unit
  • Energy efficiency level VI
  • Short-circuit protection
  • Overload protection
  • Overvoltage protection
  • Fully enclosed plastic case

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment
  • Power sourcing equipment of PoE (select adapters)
Inilathala: 2021-09-22 | Na-update: 2022-03-11