MEAN WELL SPB09 & DPB09 9W Regulated DC-DC Converters
MEAN WELL SPB09 and DPB09 9W Regulated DC-DC Converters are 9W isolated module type DC-DC converters in a SIP-8 package. SPB09 and DBP09 feature international standard pins, high efficiency up to 89%, and a -40°C to +90°C operating temperature range. This MEAN WELL series also offers 1.5KVDC isolation and 9V-18V, 18V-36V, or 36V-72V 2:1 wide input ranges. Various output voltages are offered in the single- or dual-output versions. SPB09 and DPB09 serve a variety of applications, including industrial control, telecommunication, distributed power architecture, and more.Features
- Single- or dual-output
- Output voltage
- 3.3 / 5 / 12 / 15 / 24VDC
- ±5 / ±12 / ±15VDC
- 9W rated wattage
- SIP-8 package with industry-standard pinout
- -40°C to +90°C operating temperature range
- No minimum load required
- High efficiency up to 89%
- Wide 2:1 input range
- Protections
- Short circuit (continuous)
- Overload
- Input under voltage
- 1.5kVDC I/O isolation
- Remote ON/OFF control
- 3-year warranty
Applications
- Telecom/datacom systems
- Wireless networks
- Industrial control facilities
- Instruments
- Analyzers
- Detectors
- Data switches
EMC Suggestion Circuit
Inilathala: 2019-03-05
| Na-update: 2023-08-25