MEMSIC MMC3416xPJ 3-Axis Magnetic Sensor
MEMSIC MMC3416xPJ 3-Axis Magnetic Sensor features on-chip signal processing and an integrated I2C bus. The device can be connected directly to a microprocessor, eliminating the need for A/D converters or timing resources. The MMC3416xPJ measures magnetic fields within the full-scale range of ±16 Gauss (G), with 0.5 mG/2mG per LSB resolution for 16/14 bits operation mode and 1.5mG total RMS noise level. This enables heading accuracy of 1° in electronic compass applications. An integrated SET/RESET function allows for the elimination of error due to null field output change with temperature. The function also clears the sensor of any residual magnetic polarization resulting from exposure to strong external magnets. The SET/RESET function on the MEMSIC MMC3416xPJ 3-Axis Magnetic Sensor can be performed for each measurement or periodically based on the application requirements.Features
- Fully integrated 3-axis magnetic sensor and electronic circuits requires fewer external components
- Superior dynamic range and accuracy
- ±16G FSR with 16/14 bits operations
- 0.5mG/2mG per LSB resolution in 16/14 bits operation mode
- 1.5mG total RMS noise
- Enables heading accuracy of ±1°
- Maximum output data rate of 800Hz (12 bits mode)
- 1.6mm x 1.6mm x 0.6mm iltra-small low-profile package
- On-chip sensitivity compensation
- SET/RESET function
- Allows for the elimination of temperature variation induced offset error (null field output)
- Clears the sensors of residual magnetization resulting from strong external fields
- Low power consumption (140µA at 7Hz)
- 1µA (max) power down function
- I2C primary, FAST (≤400KHz) mode
- 1.62V to 3.6V wide power supply operation supported, 1.8V I/O compatibility
- RoHS compliant
Applications
- Electronic compass and GPS navigation
- Position sensing
- Electronic compass
- GPS navigation assist
- Linear and rotational position sensing
- Vehicle detection
Block Diagram
Videos
Inilathala: 2017-02-14
| Na-update: 2022-05-16