Microchip Technology 32-bit Microcontrollers
Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.Features
- Ultra-low power: <25μA/MHz in Active Mode and 100nA in Sleep Mode
- Up to 600 DMIPs performance with double-precision Hardware Floating Point and up to 2MB dual-panel Flash and 512KB SRAM
- Enhanced Peripheral Touch Controller (PTC): Dedicated hardware peripheral for robust capacitive touch solutions facilitating parallel acquisition, superior water tolerance, and noise immunity
- Chip-level security and Arm TrustZone® Technology
- SleepWalking: Ability of the peripherals to perform a desired task while the CPU is asleep
- Event system: Enables inter-peripheral communication and efficiently offloads the CPU
- 2D Graphics Processing Unit (GPU) and 3-layer Graphics Controller with up to 24-bit color
- picoPower Technology and eXtreme Low Power (XLP)
- Low-Cost Controllerless Graphics (LCCG) solutions
- Integrated AES and Public Key Cryptography Controller (PUKCC)
- Motor Control PWM and Motor Encoder Interface
- Compact packaging options: Chip scale packages down to 1.9mm × 2.4mm
- Advanced analog and connectivity peripherals
- microMIPS™ Instruction Set Architecture (ISA) for improved code density
- Dual-panel Flash options for live updates
- 18 MSPS, 12-bit high-speed ADC with 48 channels
Applications
Broad Portfolio
32-bit MCU Solutions
Inilathala: 2019-06-04
| Na-update: 2023-05-30