Microchip Technology PIC32 Audio Codec Daughter Card (AC324954)

Microchip Technology PIC32 Audio Codec Daughter Card (AC324954) is based on the AKM AK4954 32-Bit Audio Codec and provides a platform for selected PIC32 hardware development. The AKM AK4954 stereo codec includes a built-in microphone input, headphone amplifier output, speaker amplifier output, and EQ functionality. The AC324954 daughter card has a headphone out, line-in input, microphone input, mono speaker output, and an onboard Micro-Electro-Mechanical Systems (MEMS) microphone.

The AC324954 daughter card is suitable for adding audio input and output capabilities to the PIC32 BLUETOOTH® Starter Kit and the PIC32 Bluetooth Audio Development Kit

Features

  • AKM AK4954 codec
  • MCP1801 power regulator
  • 3.5 mm inputs and outputs
    • Line in
    • External Mic in
    • Headphone out
  • On-board MEMs microphone
  • 32-bit I2S audio
  • Up to 96kHz audio sample rates
  • Suitable for audio and voice and utilized in Bluetooth applications
  • X32 connection interface
Inilathala: 2018-01-10 | Na-update: 2022-09-26