Microchip Technology ADM00965 CL88031 Offline LED Load Board
Microchip Technology ADM00965 Offline LED Load Board is a 230VAC LED load board designed to work with CL88031 LED driver board (ADM00963). This LED load board consists of 13 OSRAM Duris S8 family LEDs connected in series driven sequentially by 6 TAPS LED linear drivers from 230VAC mains. The ADM00965 CL88031 offline LED load board includes a 10-wire flat cable input connector, LED load pin heat sink, and thermal double-sided adhesive tape.Features
- 13 series connected OSRAM Duris S8 family LEDs
- LED load pin fin heat sink
- Thermal double-sides adhesive tape
- 6 TAPS LED linear driver
ADM00965 Offline LED Load Board Connection Diagram
Additional Resources
Inilathala: 2019-01-16
| Na-update: 2023-01-10