Microchip Technology CEC1702 Cryptographic Embedded Controller

Microchip Technology CEC1702 Cryptographic Embedded Controller is a full-featured Arm® Cortex® M4 based microcontroller with a complete hardware cryptography-enabled solution in a single package. This low-power but powerful, programmable 32-bit microcontroller protects secrets with encryption and validates firmware that has been digitally signed and untouched using public-key cryptography. 

The CEC1702 also provides significant performance improvements when compared to firmware-based solutions. The device features a cryptographic cipher suite that reduces compute time by orders of magnitude over software solutions. As an example, the devices provide a 20x-50x performance improvement for PKE acceleration and a 100x improvement for encryption/decryption. This robust hardware-based feature set results in applications that can run security measures quickly, effectively, and with significantly lower cost and power consumption.

The Microchip Technology CEC1702 Cryptographic Embedded Controller is available in a WFBGA-84 package

Features

  • Secure boot provides a hardware-based root of trust
  • CEC1702 can replace or supplement existing microcontroller
  • Easy-to-use, seamless authentication and encryption capabilities for connected applications
  • 480KB SRAM: Code + Data
  • Robust hardware cryptography cypher suite
  • 2.5K bits User Programmable OTP
  • Low Power
  • AES128, AES192, AES256
  • SHA-1, SHA-256, SHA-512
  • RSA-1024 to RSA-4096
  • ECDSA, EC-KCDSA, Ed25519
  • True Random Number Generator
  • Monotonic Counter
  • Memory Protection Unit

Videos

Block Diagram

Block Diagram - Microchip Technology CEC1702 Cryptographic Embedded Controller
Inilathala: 2017-07-06 | Na-update: 2022-03-11