Microchip Technology DM080101 Touch Sensor Development Tool

Microchip Technology DM080101 Touch Sensor Development Tool is a water-tolerant touch surface development kit that easily evaluates the 2D touch surface library. This kit demonstrates water tolerance and noise immunity on a touchpad and has two touch buttons, all controlled by the same MCU. The DM080101 touch sensor development tool features two self-capacitance touch buttons, LEDs to indicate position and mode, ATtiny1617 8-bit AVR MCU, and an MCP23017 LED driver.

Features

  • 5 x 6 surface sensor dimension in a diamond pattern with dedicated driven shield
  • Two self-capacitance touch buttons
  • ATtiny1617 8-bit AVR MCU with 20MHz, 16Kbytes flash, 2Kbytes of RAM, and 128bytes of EEPROM
  • Debugging and programming of mEBDG with CDC UART
  • LEDs to indicate position and mode
  • MCP23017 LED driver

Functional Block Diagram

Block Diagram - Microchip Technology DM080101 Touch Sensor Development Tool
Inilathala: 2018-06-19 | Na-update: 2022-11-04