Microchip Technology DSA1104/24 Low-Jitter Precision HCSL Oscillators
Microchip Technology DSA1104/24 Low-Jitter Precision HCSL Oscillators are high-performance timing devices engineered for automotive applications requiring exceptional signal integrity and reliability. These Microchip DSA1104/24 oscillators feature a differential HCSL output and are built on Micro-Electro-Mechanical Systems (MEMS) technology, offering ultra-low jitter performance (typically less than 1ps RMS). These features make these oscillators ideal for high-speed data communication systems such as PCIe interfaces. Designed to meet AEC-Q100 Grade 1 standards, the oscillators operate across wide temperature ranges and provide excellent frequency stability under environmental stressors like shock and vibration. Compact packaging and programmable output frequencies enhance design flexibility, while robust performance ensures dependable operation in advanced driver-assistance systems (ADAS), infotainment platforms, and automotive networking environments.Features
- Automotive AEC-Q100 qualified
- Low (<1ps typical) RMS phase jitter
- High stability (±20ppm, ±25ppm, ±50ppm)
- Wide temperature ranges
- -40°C to +105°C Automotive Grade 2
- -40°C to +85°C Automotive Grade 3
- High -50dBc supply noise rejection
- Wide 2.3MHz to 460MHz frequency range
- Small industry-standard footprints
- 2.5mm x 2.0mm (VDFN)
- 3.2mm x 2.5mm (VDFN, wettable flank)
- 5.0mm x 3.2mm (CDFN)
- Excellent shock and vibration immunity, qualified to MIL-STD-883
- High reliability, 20x better Mean Time Before Failure (MTBF) than quartz oscillators
- Low current consumption
- 2.25 to 3.6V supply range
- Standby and Output Enable functions
- Lead-free and RoHS-compliant
Applications
- Automotive networking
- Automotive infotainment
- Automotive ADAS
- Autonomous driving
- Gen 1/2/3/4 PCI Express
Block Diagram
Inilathala: 2025-08-05
| Na-update: 2025-08-12