Microchip Technology DSC60x & DSC61x MEMS Oscillators

Microchip Technology DSC60x and DSC61x MEMS (Micro Electro Mechanical Systems) Oscillators combine low-power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The small size and low-power consumption of the DSC6000 Oscillators make them ideal for use in small, battery-powered devices such as wearables and Internet of Things (IoT) devices. These oscillators also meet the mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100). This makes these devices well suited for under-hood applications.

Features

  • Online and field-programmable
  • Wide Frequency Range
    • DSC6000: 2KHz to 80MHz
    • DSC6100: 2KHz to 100MHz
  • Ultra-Low Power Consumption
    • 1.3mA (Active)
    • 12µA (Standby)
  • Ultra-Small Footprint
    • 1.6mm x 1.2mm
    • 2.0mm x 1.6mm
    • 2.5mm x 2.0mm
    • 3.2mm x 2.5mm
  • Frequency Select Input Supports 2 Predefined Frequencies
  • High Stability: ±25, ±50ppm
  • Wide Temperature Range
    • -40°C to +85°C (Industrial)
    • -20°C to +70°C (Ext. Commercial)
  • Excellent Shock and Vibration Immunity
    • Qualified to MIL-STD-883
  • High Reliability
    • 20x Better MTBF Than Quartz Oscillators
  • Supply Range of 1.71V to 3.63V
  • Q100 (AEC-Q100) Qualified for Automotive Use
  • Lead-Free and RoHS Compliant

Applications

  • Low Power/Portable
    • IoT Devices
    • Embedded
    • Smart Devices
    • Wearables
  • Consumer
    • Home Healthcare
    • Fitness Devices
  • Home Automation
  • Automotive
    • Rear View/Surround View Cameras
    • Infotainment Systems
  • Industrial
    • Building/Factory Automation
    • Surveillance Cameras
Inilathala: 2016-11-11 | Na-update: 2025-07-09