Microchip Technology dsPIC33CH Curiosity Development Board (DM330028)
Microchip Technology dsPIC33CH Curiosity Development Board (DM330028) offers a cost-effective development and demonstration platform for dsPIC33CH Dual-Core Digital Signal Controllers. Designed from the ground up to take full advantage of the Microchip MPLAB® X IDE (Integrated Development Environment) and MPLAB Xpress Cloud-based IDE, the dsPIC33CH Curiosity Development Board includes an integrated programmer/debugger. It requires no additional hardware, making it a perfect starting point to explore the dsPIC33CH Dual Core family.Board Layout
Features
- Microchip Technology dsPIC33CH128MP508 Dual Core Digital Signal Controller
- Integrated PICkit™-On-Board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with a wide range of existing click boards™ from MikroElektronika (www.mikroe.com)
- 1x Red/Green/Blue (RGB) LED
- 2x general-purpose red indicator LEDs
- 3x general-purpose push buttons
- 1x MCLR Reset push button
- 10k potentiometer
- Galvanically isolated USB-UART Interface
- Female, 100 mil pitch, I/O pin access headers for probing and connecting to all target microcontroller GPIO pins
- Configurable Switch Mode Power Supply (SMPS) test circuit that can be operated in Buck, Boost, or Buck-Boost modes, using either Voltage mode or Peak Current mode control
- Converter output voltage screw terminal
- Configurable load step transient generator
- General purpose through-hole and SMT prototyping area
Videos
Inilathala: 2018-06-25
| Na-update: 2022-10-26