Microchip Technology EV46B51A LAN8720A PHY-PoE Daughter Board
Microchip Technology EV46B51A LAN8720A PHY-PoE Daughter Board powers the PIC32 WFI32E Curiosity Board (EV12F11A) through Power over Ethernet (PoE) instead of USB while facilitating the data transfer between the PIC32 WFI32E Curiosity Board and a Personal Computer (PC). The daughter board is comprised of two main sections. The first is an IEEE® 802.3at Type 2 compliant PoE Powered Devices (PD) based on the PD70201 PoE Controller. The PD uses a flyback DC-DC topology that delivers 5V and up to 3A current for use in demanding high-power end applications through the PIC32 WFI32E Curiosity Board. The second section is the data transfer based on a high-performance 10/100 Ethernet Transceiver LAN8720A PHY compliant with IEEE 802.3/802.3u (Fast Ethernet) and ISO 802-3/IEEE 902.3 (10BASE-T). These features allow fast and easy data transfer between the PC and PIC32 WFI32E Curiosity Board, enabling various IoT applications.IEEE 802.3at Type 2 PoE Power Sourcing Equipment (PSE) or PoE Midspan powers the board through the RJ45 input connector. The load is PIC32 WFI32E Curiosity Board. The Microchip EV46B51A LAN8720A PHY-PoE Daughter Board is connected to the load through the dedicated socket J208 of the PIC32 WFI32E Curiosity Board, and two power cables from the 2-pin connector J2 of the EV46B51A LAN8720A PHY-PoE Daughter Board to the 2-pin connector J201 of PIC32 WFI32E Curiosity Board.
Features
- High performance 10/100 Ethernet Transceiver
- Compliant with
- IEEE 802.3at (30W PoE)
- IEEE 802.3/802.3u (Fast Ethernet)
- ISO 802-3/IEEE 902.3 (10BASE-T)
- Comprehensive flexPWR® technology
- Variable I/O voltage capability
- Low-power and standby modes of operation to minimize power consumption
- Flexible power management architecture
- IEEE 802.3at Type 2 compliant PoE
- +5V/3A power output
- Flyback topology
- Output voltage connector
- Onboard output power good LED indicators
- Onboard AT detected LED indicator
- -40°C to +50°C operating temperature range
- RoHS compliant
Specifications
- 42V to 57V input range
- 4.8V to 5.25V output range
- 3A maximum output current
- 1500VRMS port isolation to input
Block Diagram
Overview
Inilathala: 2023-05-08
| Na-update: 2023-07-19