Microchip Technology SAM E54 Curiosity Ultra Dev Board (EV66Z56A)
Microchip Technology SAM E54 Curiosity Ultra Development Board (EV66Z56A) features an integrated programmer and debugger, so additional hardware is not required to start. Functionality can be added via MikroElectronika mikroBUS™ Click™ adapter boards, Ethernet connectivity with the Microchip PHY Daughter Board, Wi-Fi® connectivity capability using the Microchip expansion boards, and audio input and output capability with Microchip audio daughter boards.With or without expansion boards, the Microchip Technology SAM E54 Curiosity Ultra Development Board (EV66Z56A) allows users to develop for a variety of applications, including BLUETOOTH® Audio, CAN, Graphics User Interface (GUI), Internet of Things (IoT), robotics development, and proof-of-concept (PoC) designs.
Features
- ATSAME54P20A, 120MHz, 1MB Flash, 256KB RAM
- On-Board Debugger (EDBG)
- Real-time programming and debugging
- Virtual COM port (VCOM)
- Data Gateway Interface (DGI)
- One mikroBUS interfaces
- One X32 audio interface supporting Bluetooth and audio
- Ethernet interface
- Graphics interface
- Xplained Pro extension compatible interface
- CAN interface
- User buttons
- User LEDs
- 8MB QSPI memory
- Arduino® UNO R3 compatible interface
Applications
- Automotive
- Security
- Human Machine Interface (HMI)
- Home appliances
- Connectivity
- Industrial automation
Overview
System Block Diagram
Power Block Diagram
Inilathala: 2025-03-25
| Na-update: 2025-04-07