Microchip Technology MCP6031 High Precision Op Amps

Microchip Technology MCP6031 High Precision Op Amps operate with a single supply voltage as low as 1.8V while drawing ultralow quiescent current per amplifier (0.9μA, typical). The MCP6031 also has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications.

The MCP6031 is unity gain stable and has a 10kHz gain bandwidth product that makes these op amps appropriate for low-frequency applications like battery current monitoring and sensor conditioning. The MCP6031 is offered in a single configuration and is designed with Microchip's advanced CMOS process. The device has an extended temperature range, with a power supply range of 1.8V to 5.5V.

Features

  • Rail-to-rail input and output
  • Low offset voltage ±150μV (maximum)
  • Ultralow quiescent current 0.9μA (typical)
  • Wide power supply voltage 1.8V to 5.5V
  • Gain bandwidth product 10kHz (typical)
  • Unity gain stable
  • Chip select (CS) capability MCP6033
  • Extended temperature range
    • -40°C to +125°C
  • No phase reversal

Applications

  • Toll booth tags
  • Wearable products
  • Battery current monitoring
  • Sensor conditioning
  • Battery powered

Typical Application Circuit

Block Diagram - Microchip Technology MCP6031 High Precision Op Amps
Inilathala: 2018-03-19 | Na-update: 2022-10-10