Microchip Technology PIC16F17154/55/74/75 Microcontrollers

Microchip Technology PIC16F17154/55/74/75 Microcontrollers feature analog peripherals for precision sensor applications. The Microchip Technology PIC16F17154/55/74/75 microcontrollers are available in 8- to 44-pin packages with memory sizes ranging from 7KB to 28KB and speeds up to 32MHz. The MCUs include a low-noise operational amplifier, a 12-bit differential ADC with computation, two 8-bit DACs, a 16-bit PWM, and additional waveform control and communication peripherals. This compact, feature-rich device is ideal for low-cost, energy-efficient analog sensor applications requiring high resolution.

Features

  • C compiler-optimized RISC architecture
  • DC to 32MHz clock input operating speed
  • 125ns minimum instruction time
  • 16-level deep hardware stack
  • Low-current power-on reset (POR)
  • Configurable power-up timer (PWRT)
  • Brown-out reset (BOR)
  • Low-power brown-out reset (LPBOR)
  • Windowed watchdog timer (WWDT)

Applications

  • Precision sensors
  • Low-cost analog sensors
  • Energy-efficient analog sensors
  • High-resolution sensors

Block Diagram

Block Diagram - Microchip Technology PIC16F17154/55/74/75 Microcontrollers
Inilathala: 2024-10-14 | Na-update: 2025-03-25