Microchip Technology PIC18F47K42 Curiosity Nano Kit (DM182028)
Microchip Technology PIC18F47K42 Curiosity Nano Evaluation Kit (DM182028) is a tiny development board with full program and debug capabilities. The kit features the PIC18F47K42 microcontroller and offers complete support for designs. It uses MPLAB X IDEs to look into MCUs and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow for intuitively programming the target MCU.Features
- PIC18F47K42 microcontroller
- One mechanical user switch
- one yellow user LED
- On-board debugger
- Board identification in Microchip MPLAB X
- One green power and status LED
- Programming and debugging
- Virtual COM port (CDC)
- One logic analyzer channel (DGI GPIO)
- USB powered
- Adjustable target voltage
- MIC5353 LDO Regulator controlled by the on-board debugger
- 2.3V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current
Additional Resources
Board Layout
Inilathala: 2019-07-08
| Na-update: 2023-06-02