Microchip Technology PIC18F56Q24 Curiosity Nano Evaluation Kit
Microchip Technology PIC18F56Q24 Curiosity Nano Evaluation Kit (EV01E86A) includes a PIC18F56Q24 curiosity nano evaluation board and two 100mil, 1x 28 pin header strips. This kit provides access to the intelligent analog and core independent peripherals on the PIC18F56Q24 microcontroller. The PIC18-Q24 family microcontrollers are ideal for sensor-interfacing, real-time control, and communication applications.The PIC18F56Q24 evaluation board comes with the PIC18F56Q24 microcontroller mounted on it. This board incorporates an onboard debugger, so no external tools are required to program and debug the microcontroller. The PIC18F56Q24 evaluation board is USB-powered and features one yellow user LED, one mechanical user switch, and one green power and status LED.
Features
- Board features:
- PIC18F56Q24 microcontroller
- USB Type-C® connector
- One yellow user LED
- One mechanical user switch
- One green power and status LED
- Footprint for 32.768kHz crystal frequency
- Onboard debugger support in Microchip MPLAB® X IDE:
- Board identification
- Virtual serial port
- Programming and debugging
- One debug GPIO channel
- USB powered
- Adjustable target voltage:
- MIC5353 LDO regulator controlled by the onboard debugger
- 1.8V to 5.1V output voltage range (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Kit Contents
- PIC18F56Q24 curiosity nano evaluation board
- Two 100mil, 1x 28 pin header strips
Applications
- Sensor-interfacing
- Real-time control
- Communication applications
Board Overview
Block Diagram
Inilathala: 2024-07-23
| Na-update: 2024-07-25