Microchip Technology PL360G55CB/F Evaluation Boards
Microchip Technology PL360G55CB/F Evaluation Boards evaluate the PL360B modem controlled by the SAMG55J19B ARM® Cortex®-M4 microcontroller. The boards evaluate the performance of the PL360B device in point-to-point links. They use Power Line Communication (PLC) in the FCC band or CENELEC-A band (PL360G55CF-EK) and the CENELEC-B band (PL360G55CB-EK).Features
- PL360G55CB-EK: designed to work in frequencies between 98kHz to 122kHz (CENELEC B profile)
- PL360G55CF-EK: designed to work in frequencies below 100kHz (CENELEC A profile) and between 150kHz to 500kHz (FCC / ARIB profile)
- PC Tools to evaluate the communication and network performance are included (PHY tester, PLC sniffer, network manager, etc...)
- PRIME and G3 Power Line Communication protocols are fully supported
- PL360G55CB/F-EK boards can be supplied by USB, DC, or directly from 100/125/230VAC (50Hz to 60Hz power input).
- SAMG55J19B microcontroller
- The board features one mikroBUS™ connector"
Inilathala: 2019-07-08
| Na-update: 2024-01-23